Print Page
MS27497E14B18S-LC
Circular Connector, MIL-DTL-38999 Series II, MS27497 Series, Wall Mount Receptacle, 18 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | MS27497E14B18S-LCCopy |
| Newark Part No. | 96J6490 |
| Product Range | MS27497 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $85.220 |
Price for:Each
Minimum: 1
Multiple: 1
$85.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | MS27497E14B18S-LCCopy |
| Newark Part No. | 96J6490 |
| Product Range | MS27497 Series |
| Technical Datasheet | |
| Military Specification | MIL-DTL-38999 Series II |
| Product Range | MS27497 Series |
| Circular Connector Shell Style | Wall Mount Receptacle |
| No. of Contacts | 18Contacts |
| Circular Contact Type | Crimp Socket - Contacts Not Supplied |
| Coupling Style | Bayonet |
| Insert Arrangement | 14-18 |
| Connector Body Material | Aluminum Alloy Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insert Rotation | N |
| Service Class | Environmentally Sealed |
| SVHC | Cadmium (07-Jul-2017) |
Technical Specifications
| Military Specification | MIL-DTL-38999 Series II |
|---|---|
| Circular Connector Shell Style | Wall Mount Receptacle |
| Circular Contact Type | Crimp Socket - Contacts Not Supplied |
| Insert Arrangement | 14-18 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Gold |
| Service Class | Environmentally Sealed |
| Product Range | MS27497 Series |
|---|---|
| No. of Contacts | 18Contacts |
| Coupling Style | Bayonet |
| Connector Body Material | Aluminum Alloy Body |
| Contact Material | Copper Alloy |
| Insert Rotation | N |
| SVHC | Cadmium (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Cadmium (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
