Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS27466T21B11S
Newark Part No.96M3669
Product RangeMS27466 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $166.310 |
| 5+ | $151.740 |
| 10+ | $139.990 |
| 25+ | $129.120 |
Price for:Each
Minimum: 1
Multiple: 1
$166.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS27466T21B11S
Newark Part No.96M3669
Product RangeMS27466 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series I
Product RangeMS27466 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts11Contacts
Circular Contact TypeCrimp Socket
Coupling StyleBayonet
Insert Arrangement21-11
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCCadmium
Technical Specifications
Military Specification
MIL-DTL-38999 Series I
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Crimp Socket
Insert Arrangement
21-11
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Environmentally Sealed
Product Range
MS27466 Series
No. of Contacts
11Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
Cadmium
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate