Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoM83522/17-NYCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.23X5870
Also Known AsM83522/17NY, MSTA2000, MSTC1110
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.180 |
| 5+ | $63.700 |
| 10+ | $59.780 |
| 25+ | $58.000 |
| 50+ | $54.730 |
Price for:Each
Minimum: 1
Multiple: 1
$68.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoM83522/17-NYCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.23X5870
Also Known AsM83522/17NY, MSTA2000, MSTC1110
Technical Datasheet
Fibre TypeSinglemode, Multimode
Convert From Fiber Optic ConnectorST
Convert From GenderJack
Convert To Fiber Optic ConnectorST
Convert To GenderJack
Adapter Body StyleStraight Adaptor
Product Range-
SVHCTo Be Advised
Product Overview
The M83522/17-NY is a single-mode and multi-mode fiber-optic MIL-ST adapter.
- Made of stainless steel body
Technical Specifications
Fibre Type
Singlemode, Multimode
Convert From Gender
Jack
Convert To Gender
Jack
Product Range
-
Convert From Fiber Optic Connector
ST
Convert To Fiber Optic Connector
ST
Adapter Body Style
Straight Adaptor
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
