LPT06SE-16-26S(072)(LC)
Circular Connector, LPT Series, MIL-DTL-26482 Series I, Straight Plug, 26 Contacts

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | LPT06SE-16-26S(072)(LC)Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 61AC6185 |
| Product Range | LPT Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.720 |
| 5+ | $16.550 |
| 10+ | $15.780 |
| 25+ | $13.870 |
| 50+ | $13.140 |
| 100+ | $12.880 |
| 250+ | $12.610 |
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | LPT06SE-16-26S(072)(LC)Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 61AC6185 |
| Product Range | LPT Series |
| Technical Datasheet | |
| Product Range | LPT Series |
| Equivalent Military Specification | MIL-DTL-26482 Series I |
| Circular Connector Shell Style | Straight Plug |
| No. of Contacts | 26Contacts |
| Circular Contact Type | Crimp Socket - Contacts Not Supplied |
| Coupling Style | Bayonet |
| Insert Arrangement | 16-26 |
| Connector Body Material | Aluminum Body |
| Connector Body Plating | Grey Zinc Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | - |
| Insert Rotation | N |
| Service Class | Environmentally Sealed |
| SVHC | To Be Advised |
Product Overview
Amphenol Industrial's LPT Series is based on Amphenol’s MIL-C-26482 Series I and the original PT series, the lightweight LPT has an aluminum shell design. This metal connector also features a standard PT shell with coupling nut, making it intermateable with the PT series. The LPT includes three retention tines with stamped and formed crimp contacts that can easily be inserted and ensure retention force. Accept wire gauges from 22 AWG/0.34mm² to 12 AWG/3.5mm² and features quick positive coupling and 5 key/keyway mating to ensure that users don’t mismate when plugging into a receptacle. Available in five shell styles, including box mounting receptacle, jam nut receptacle, straight plug, wall mounting receptacle and cable connecting receptacle.
Applications
Automation & Process Control, Commercial Vehicle, Energy, Industrial, Industrial Automation, Instrumentation, Power Management
Technical Specifications
| Product Range | LPT Series |
|---|---|
| Circular Connector Shell Style | Straight Plug |
| Circular Contact Type | Crimp Socket - Contacts Not Supplied |
| Insert Arrangement | 16-26 |
| Connector Body Plating | Grey Zinc Nickel |
| Contact Plating | - |
| Service Class | Environmentally Sealed |
| Equivalent Military Specification | MIL-DTL-26482 Series I |
|---|---|
| No. of Contacts | 26Contacts |
| Coupling Style | Bayonet |
| Connector Body Material | Aluminum Body |
| Contact Material | Copper Alloy |
| Insert Rotation | N |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
