
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.780 |
| 5+ | $11.530 |
| 10+ | $11.280 |
| 25+ | $10.860 |
| 50+ | $10.690 |
| 100+ | $10.380 |
| 250+ | $9.740 |
Product Information
Product Overview
Amphenol Industrial's LPT Series is based on Amphenol’s MIL-C-26482 Series I and the original PT series, the lightweight LPT has an aluminum shell design. This metal connector also features a standard PT shell with coupling nut, making it intermateable with the PT series. The LPT includes three retention tines with stamped and formed crimp contacts that can easily be inserted and ensure retention force. Accept wire gauges from 22 AWG/0.34mm² to 12 AWG/3.5mm² and features quick positive coupling and 5 key/keyway mating to ensure that users don’t mismate when plugging into a receptacle. Available in five shell styles, including box mounting receptacle, jam nut receptacle, straight plug, wall mounting receptacle and cable connecting receptacle.
- Automation & Process Control
- Commercial Vehicle
- Energy
- Industrial
- Industrial Automation
- Instrumentation
- Power Management
Technical Specifications
LPT Series
Box Mount Receptacle
Crimp Pin - Contacts Not Supplied
12-8
Conductive Black Zinc Alloy
-
Environmentally Sealed
MIL-DTL-26482 Series I
8Contacts
Bayonet
Aluminum Body
Copper Alloy
N
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
