Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoH4VFC2DMSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.26AM0354
Product RangeH4 PRO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.770 |
| 10000+ | $1.520 |
| 25000+ | $1.350 |
| 50000+ | $1.220 |
| 1000000+ | $1.070 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,770.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoH4VFC2DMSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.26AM0354
Product RangeH4 PRO Series
Technical Datasheet
Photovoltaic / Solar Connector TypeFemale Cable Coupler
KeyingPlus
Connector MountingCable Mount
IP RatingIP65, IP68
Wire Size AWG Max14AWG
Current Rating25A
Voltage Rating1.5kVDC
Product RangeH4 PRO Series
SVHCTo Be Advised
Technical Specifications
Photovoltaic / Solar Connector Type
Female Cable Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
14AWG
Voltage Rating
1.5kVDC
SVHC
To Be Advised
Keying
Plus
IP Rating
IP65, IP68
Current Rating
25A
Product Range
H4 PRO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
