Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | H4TS0000Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 14T3670 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $112.400 |
| 5+ | $98.130 |
| 10+ | $92.220 |
| 25+ | $90.380 |
Price for:Each
Minimum: 1
Multiple: 1
$112.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | H4TS0000Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 14T3670 |
| Technical Datasheet | |
| Stripping Capacity AWG | 14AWG to 10AWG |
| Stripping Capacity Metric | 2.5mm² to 10mm² |
| For Use With | Helios H4 Solar Connectors |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The H4TS0000 is a Strip Tool for use with Helios H4 solar connectors. The strip tool has a locater to set striped cable length, strip capacity from 14 to 10AWG.
Applications
Maintenance & Repair
Technical Specifications
| Stripping Capacity AWG | 14AWG to 10AWG |
|---|---|
| For Use With | Helios H4 Solar Connectors |
| SVHC | To Be Advised |
| Stripping Capacity Metric | 2.5mm² to 10mm² |
|---|---|
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
