Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoH4CMC4DICopy
Newark Part No.14T3664
Product RangeHELIOS H4 Series
Your Part Number
472 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 10+ | $2.370 |
| 25+ | $2.140 |
| 50+ | $2.100 |
| 100+ | $2.050 |
| 250+ | $1.940 |
| 500+ | $1.850 |
| 1000+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoH4CMC4DICopy
Newark Part No.14T3664
Product RangeHELIOS H4 Series
Technical Datasheet
Photovoltaic / Solar Connector TypeFemale Cable Coupler
KeyingMinus
Connector MountingCable Mount
IP Rating-
IP Rating-
Wire Size AWG Max12AWG
Current Rating35A
Voltage Rating1kVDC
Product RangeHELIOS H4 Series
SVHCTo Be Advised
Technical Specifications
Photovoltaic / Solar Connector Type
Female Cable Coupler
Connector Mounting
Cable Mount
IP Rating
-
Current Rating
35A
Product Range
HELIOS H4 Series
Keying
Minus
IP Rating
-
Wire Size AWG Max
12AWG
Voltage Rating
1kVDC
SVHC
To Be Advised
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
