Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTC06EQX36-BVS(025)(LC)Copy
Newark Part No.34AJ1408
Product RangeGT Quadrax Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $123.340 | $34.430 |
| 5+ | $122.790 | $34.430 |
| 10+ | $122.250 | $34.430 |
| 25+ | $121.700 | $34.430 |
| 50+ | $121.150 | $34.430 |
| 100+ | $117.170 | $34.430 |
Price for:Each
Minimum: 1
Multiple: 1
$34.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTC06EQX36-BVS(025)(LC)Copy
Newark Part No.34AJ1408
Product RangeGT Quadrax Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeGT Quadrax Series
Circular Connector Shell StyleStraight Plug
No. of Contacts7Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleReverse Bayonet
Connector Body Material-
Connector Body PlatingBlack Zinc Alloy
Contact Material-
Contact Plating-
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
-
Contact Material
-
IP Rating
IP67
Product Range
GT Quadrax Series
No. of Contacts
7Contacts
Coupling Style
Reverse Bayonet
Connector Body Plating
Black Zinc Alloy
Contact Plating
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
