| Quantity | Price |
|---|---|
| 1+ | $128.570 |
| 5+ | $122.970 |
| 10+ | $118.890 |
| 25+ | $117.330 |
| 50+ | $116.200 |
| 100+ | $114.980 |
Product Information
Product Overview
The GT series (MIL-DTL-5015 Series Equivalent) amperage capability Connector is designed for the most demanding industrial and transportation applications. The GT connector, in most shell styles, can be enhanced with RADSOK contacts that handle up to 150% higher amperages than standard contacts. The RADSOK contact is a hyperbolic, stamped grid configuration within the socket. As male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. This design ensures a large, coaxial, face-to-face surface area engagement and provides higher current capacity with minimized temperature rise. The Amphe-Power™ GT series provides the benefit of a GT connector in a high performance composite material. Performance level is the same as that of the GT series. RADSOK contacts enable an increased current rating of 120A on individual contacts and a standard PG thread achieves an IP67 seal rating.
- Low contact resistance
- Low milli-volt drop performance
- Higher current capacity with minimized temperature rise
- Reliability under vibration and shock
- High quality, consistency
Applications
Industrial, Commercial, Avionics, Defence, Military & Aerospace
Technical Specifications
GTC Series
Wall Mount Receptacle
Crimp Pin
28-15
Olive Drab Chromate over Cadmium
Gold
General Duty
MIL-DTL-5015 Series
35Contacts
Reverse Bayonet
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate