Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELRM2A0101Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AK3288
Product RangeePower-Lite Mini Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.450 |
| 1000+ | $6.700 |
Price for:Each
Minimum: 100
Multiple: 100
$745.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELRM2A0101Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AK3288
Product RangeePower-Lite Mini Series
Technical Datasheet
Product RangeePower-Lite Mini Series
Automotive Connector Shell StylePanel Mount Receptacle
No. of Contacts2Contacts
Automotive Contact TypeCrimp Socket
Connector Body MaterialPlastic Body
Contact Material-
Contact Plating-
IP RatingIP67
Voltage Rating600VAC
Current Rating20A
SVHCTo Be Advised
Product Overview
2-pole ePower-Lite Mini, EL series enhances ePower-Lite family and it is a plastic connector series especially designed to be used in the electric vehicle market. The robust plastic shell can withstand high temperatures up to 125°C and provides 360° EMI function and integrated HVIL contacts in the connector.
- 2 way receptacle for 25mm² wire size, coding A, with EMI, without HVIL
- Plastic shell, light weight, 2.5mm² contact size
- Compact design for space considerations within EV/HEV
- Secondary locking feature, low mating/un-mating force
- Durability of 100 mating cycles minimum
- Water proof: IP67 (mated), touch proof: IEC60529
- Flammability rating meets UL 94V-0
- Crimp contact termination
- Operating temperature range from -40°C to 125°C and operating voltage of 600VAC
- Stamped contact, 96H salt spray, M4:3N.M recommended torque
Technical Specifications
Product Range
ePower-Lite Mini Series
No. of Contacts
2Contacts
Connector Body Material
Plastic Body
Contact Plating
-
Voltage Rating
600VAC
SVHC
To Be Advised
Automotive Connector Shell Style
Panel Mount Receptacle
Automotive Contact Type
Crimp Socket
Contact Material
-
IP Rating
IP67
Current Rating
20A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
