Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | ELRA2Y2501Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 05AJ8839 |
| Product Range | ePower-Lite Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.280 |
| 5+ | $15.430 |
| 10+ | $14.880 |
| 25+ | $14.370 |
| 50+ | $13.770 |
| 100+ | $13.490 |
Price for:Each
Minimum: 1
Multiple: 1
$16.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | ELRA2Y2501Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 05AJ8839 |
| Product Range | ePower-Lite Series |
| Technical Datasheet | |
| Product Range | ePower-Lite Series |
| Automotive Connector Shell Style | Straight Receptacle |
| No. of Contacts | 2Contacts |
| Automotive Contact Type | Crimp Socket |
| Connector Body Material | Plastic Body |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP67 |
| Voltage Rating | 600VAC |
| Current Rating | 120A |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | ePower-Lite Series |
|---|---|
| No. of Contacts | 2Contacts |
| Connector Body Material | Plastic Body |
| Contact Plating | - |
| Voltage Rating | 600VAC |
| SVHC | To Be Advised |
| Automotive Connector Shell Style | Straight Receptacle |
|---|---|
| Automotive Contact Type | Crimp Socket |
| Contact Material | - |
| IP Rating | IP67 |
| Current Rating | 120A |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
