DLV-005D-E1BD-C-NI3F
Pressure Sensor, Differential, -5 psi, 5 psi, 3.135 VDC, 3.465 VDC, DIP
Need more?
| Quantity | Price |
|---|---|
| 1+ | $57.900 |
| 5+ | $56.630 |
| 10+ | $55.350 |
| 25+ | $50.580 |
| 50+ | $49.310 |
| 100+ | $45.810 |
| 250+ | $43.900 |
Product Information
Product Overview
DLV-005D-E1BD-C-NI3F is a DLV series low voltage mini digital pressure output sensor. It utilizes single chip technology and offers excellent middle and barometric pressure range performance. The supply voltage eases the integration of the sensor into a wide range of process control and measurement systems, allowing direct connection to either I²C serial communications channels. For battery-powered systems, the sensor can enter very low-power modes between readings to minimize load on the power supply. This is calibrated and compensated sensor provides accurate, stable output over a wide temperature range. It is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. Application includes medical breathing, environmental controls, HVAC, industrial controls, portable/hand-held equipment.
- Pressure range is ±5psi, dual port same side orientation
- Barbed lid, DIP lead type
- Better than 0.5% accuracy over temperature typical
- Die Sil-Gel coating for enhanced media protection
- 3.3V supply voltage
- Fast speed power
- Commercial temperature range from 0°C to 70°C
Technical Specifications
Differential
5psi
3.465VDC
8Pins
± 1%
Through Hole
Air, Dry Gas
85°C
-
-5psi
3.135VDC
DIP
Digital
Dual Radial Barbed, Same Side
I2C
-25°C
DLV Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate