Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-792386-011
Newark Part No.09AN9498
Product RangeFloating Mate Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.730 |
| 250+ | $5.230 |
| 500+ | $4.980 |
| 1000+ | $4.490 |
| 5000+ | $4.240 |
Price for:Each
Minimum: 100
Multiple: 100
$573.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-792386-011
Newark Part No.09AN9498
Product RangeFloating Mate Series
Technical Datasheet
Product RangeFloating Mate Series
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max6AWG
SVHCTo Be Advised
Technical Specifications
Product Range
Floating Mate Series
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
6AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate