Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-781650-1000Copy
Newark Part No.09AN9488
Product RangeFloating Mate Series
Your Part Number
147 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.980 |
| 5+ | $7.520 |
| 10+ | $7.060 |
| 25+ | $6.480 |
| 50+ | $6.330 |
| 100+ | $5.880 |
| 250+ | $5.630 |
Price for:Each
Minimum: 1
Multiple: 1
$7.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-781650-1000Copy
Newark Part No.09AN9488
Product RangeFloating Mate Series
Technical Datasheet
Product RangeFloating Mate Series
Voltage Rating1kVDC
Current Rating120A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCTo Be Advised
Technical Specifications
Product Range
Floating Mate Series
Voltage Rating
1kVDC
Connector Mounting
Cable Mount
SVHC
To Be Advised
Gender
Plug
Current Rating
120A
Contact Termination Type
Crimp
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
