Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPC-C-12-P-12-2-R
Newark Part No.79AK4139
Product RangeAPC Series
Your Part Number
3,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.298 | $0.154 |
| 25+ | $0.294 | $0.154 |
| 50+ | $0.278 | $0.154 |
| 100+ | $0.263 | $0.154 |
| 250+ | $0.249 | $0.154 |
| 500+ | $0.221 | $0.154 |
| 1000+ | $0.214 | $0.154 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPC-C-12-P-12-2-R
Newark Part No.79AK4139
Product RangeAPC Series
Technical Datasheet
Product RangeAPC Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
For Use WithAmphenol APC Series Circular Connectors
Contact PlatingNickel Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
APC Series
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (14-Jun-2023)
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
Amphenol APC Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
