Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-639323-000
Newark Part No.97M6557
Product RangePowerBlok Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-639323-000
Newark Part No.97M6557
Product RangePowerBlok Series
Technical Datasheet
Product RangePowerBlok Series
Voltage Rating-
Current Rating70A
Connector MountingPCB Mount
Contact Termination TypePress Fit
SVHCTo Be Advised
Technical Specifications
Product Range
PowerBlok Series
Voltage Rating
-
Connector Mounting
PCB Mount
SVHC
To Be Advised
Gender
Receptacle
Current Rating
70A
Contact Termination Type
Press Fit
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate