Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-101949-012
Newark Part No.84M6335
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-101949-012
Newark Part No.84M6335
Technical Datasheet
Product Range-
Cable Diameter Max-
Seal MaterialNeoprene
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 10-101949-12 is a Mounting Flange Gasket for use with size-12 shell MIL-C-26482 series 1, PT, SP and PC series connectors.
Applications
Defence, Military & Aerospace, Sensing & Instrumentation, System Monitoring, Automation & Process Control, Communications & Networking, Industrial, Robotics, Mining, Oil & Gas, Logistics
Technical Specifications
Product Range
-
Cable Diameter Max
-
SVHC
No SVHC (14-Jun-2023)
For Use With
MIL-C-26482 Series 1, PT, SP & PC Series Connectors
Seal Material
Neoprene
Technical Docs (2)
Alternatives for C10-101949-012
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate