Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-070500-020
Newark Part No.53X8143
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-070500-020
Newark Part No.53X8143
Technical Datasheet
Accessory TypeDust Cap
For Use WithMIL-C-5015 Subminiature Circular Connectors
Connector Body MaterialPlastic Body
Product Range-
SVHCTo Be Advised
Product Overview
The 10-70500-20 is a Protection Cap made of plastic. It is suitable for use with the MIL-C-5015 subminiature circular connectors.
- 19-size shell
Applications
Defence, Military & Aerospace
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Plastic Body
SVHC
To Be Advised
For Use With
MIL-C-5015 Subminiature Circular Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
