Print Page
BLC-L10D-D4
Pressure Sensor, Differential, -10 Inch-H2O, 10 Inch-H2O, 6 VDC, SOIC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoBLC-L10D-D4
Newark Part No.37AJ7993
Product RangeBLC Series
Your Part Number
Technical Datasheet
44 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.720 |
| 5+ | $29.070 |
| 10+ | $28.420 |
| 25+ | $25.970 |
| 50+ | $25.320 |
| 100+ | $23.520 |
| 250+ | $22.540 |
Price for:Each
Minimum: 1
Multiple: 1
$29.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoBLC-L10D-D4
Newark Part No.37AJ7993
Product RangeBLC Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-10Inch-H2O
Operating Pressure Max10Inch-H2O
Supply Voltage Min-
Supply Voltage Max6VDC
Sensor Case / PackageSOIC
No. of Pins16Pins
Sensor Output TypeRatiometric
Accuracy-
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output Interface-
Media TypeAir, Non-Corrosive Gas
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeBLC Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
10Inch-H2O
Supply Voltage Max
6VDC
No. of Pins
16Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Air, Non-Corrosive Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-10Inch-H2O
Supply Voltage Min
-
Sensor Case / Package
SOIC
Sensor Output Type
Ratiometric
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-25°C
Product Range
BLC Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate