Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAWHSH105D00G
Newark Part No.64AK6133
Product RangeAWH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.915 |
Price for:Each
Minimum: 10000
Multiple: 1
$9,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAWHSH105D00G
Newark Part No.64AK6133
Product RangeAWH Series
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current15A
Product RangeAWH Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsPC Pin
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance70ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
15A
Relay Mounting
Through Hole
Contact Voltage VAC
120V
Contact Voltage VDC
24V
Coil Resistance
70ohm
Coil Voltage
5VDC
Product Range
AWH Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate