Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM00FD13-8SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52AC1920
Product RangeAmphe-Lite M3 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $57.010 |
| 5+ | $53.850 |
| 10+ | $51.080 |
| 25+ | $49.810 |
| 50+ | $44.530 |
Price for:Each
Minimum: 1
Multiple: 1
$57.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM00FD13-8SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52AC1920
Product RangeAmphe-Lite M3 Series
Technical Datasheet
Product RangeAmphe-Lite M3 Series
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement13-8
Connector Body MaterialMetal Body
Connector Body PlatingElectroless Nickel
Contact Material-
Contact Plating-
Insert RotationN
Service ClassEMI
SVHCTo Be Advised
Technical Specifications
Product Range
Amphe-Lite M3 Series
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Crimp Socket
Insert Arrangement
13-8
Connector Body Plating
Electroless Nickel
Contact Plating
-
Service Class
EMI
Equivalent Military Specification
MIL-DTL-38999 Series III
No. of Contacts
8Contacts
Coupling Style
Threaded
Connector Body Material
Metal Body
Contact Material
-
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
