Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-CSJM36Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67R2311
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $40.130 |
| 5+ | $37.770 |
| 10+ | $36.210 |
| 25+ | $34.790 |
| 50+ | $33.090 |
| 100+ | $31.580 |
Price for:Each
Minimum: 1
Multiple: 1
$40.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-CSJM36Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67R2311
Technical Datasheet
Thread SizeM36 x 2
Cable Diameter Min18mm
Cable Diameter Max25mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP65, IP67
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
M36 x 2
Cable Diameter Max
25mm
Gland Colour
-
Product Range
-
Cable Diameter Min
18mm
Cable Gland Material
Brass
IP / NEMA Rating
IP65, IP67
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
