Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BPCSL-14
Newark Part No.44AM6950
Product RangeGuardXcel Series
Your Part Number
20 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.396 |
| 10+ | $0.370 |
| 25+ | $0.342 |
| 50+ | $0.315 |
| 100+ | $0.301 |
| 250+ | $0.286 |
| 500+ | $0.264 |
| 1000+ | $0.259 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BPCSL-14
Newark Part No.44AM6950
Product RangeGuardXcel Series
Technical Datasheet
Thread Size1" NPT
Locknut Plating-
Thickness7mm
Product RangeGuardXcel Series
SVHCTo Be Advised
Technical Specifications
Thread Size
1" NPT
Locknut Plating
-
Product Range
GuardXcel Series
Material
Nylon 6 (Polyamide 6), Glass Fibre Reinforced
Thickness
7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
