Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BMCSSW-23CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44AM6866
Product RangeGuardXcel Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.173 |
| 25+ | $0.139 |
| 50+ | $0.133 |
| 100+ | $0.127 |
| 500+ | $0.115 |
| 1000+ | $0.110 |
| 5000+ | $0.104 |
| 10000+ | $0.102 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BMCSSW-23CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44AM6866
Product RangeGuardXcel Series
Technical Datasheet
Internal Diameter18.5mm
External Diameter26mm
Fastener MaterialCR (Chloroprene Rubber)
Thread Size - MetricM20
Fastener Plating-
Product RangeGuardXcel Series
SVHCTo Be Advised
Technical Specifications
Internal Diameter
18.5mm
Fastener Material
CR (Chloroprene Rubber)
Fastener Plating
-
SVHC
To Be Advised
External Diameter
26mm
Thread Size - Metric
M20
Product Range
GuardXcel Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
