Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BMCSOS-EU-DS-05Copy
Newark Part No.44AM6802
Product RangeGuardXcel Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.670 |
| 10+ | $4.330 |
| 25+ | $4.000 |
| 50+ | $3.660 |
| 100+ | $3.580 |
| 250+ | $3.300 |
| 500+ | $3.160 |
| 1000+ | $3.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BMCSOS-EU-DS-05Copy
Newark Part No.44AM6802
Product RangeGuardXcel Series
Technical Datasheet
Thread Size-
Cable Diameter Min16mm
Cable Diameter Max28mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourGray
IP / NEMA RatingIP66, IP68
Product RangeGuardXcel Series
SVHCTo Be Advised
Technical Specifications
Thread Size
-
Cable Diameter Max
28mm
Gland Colour
Gray
Product Range
GuardXcel Series
Cable Diameter Min
16mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP66, IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
