Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BMCS-EN-14RLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AM6573
Product RangeGuardXcel Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.380 |
| 25+ | $1.360 |
| 50+ | $1.340 |
| 100+ | $1.310 |
| 250+ | $1.290 |
| 500+ | $1.270 |
| 2500+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BMCS-EN-14RLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AM6573
Product RangeGuardXcel Series
Technical Datasheet
Thread SizeM32 x 1.5
Cable Diameter Min11mm
Cable Diameter Max15mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourLight Gray
IP / NEMA RatingIP66, IP68
Product RangeGuardXcel Series
SVHCTo Be Advised
Technical Specifications
Thread Size
M32 x 1.5
Cable Diameter Max
15mm
Gland Colour
Light Gray
Product Range
GuardXcel Series
Cable Diameter Min
11mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP66, IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
