Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BMCS-29Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AM6638
Product RangeGuardXcel Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 10+ | $2.980 |
| 25+ | $2.850 |
| 50+ | $2.830 |
| 100+ | $2.810 |
| 250+ | $2.790 |
| 500+ | $2.770 |
| 1000+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BMCS-29Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AM6638
Product RangeGuardXcel Series
Technical Datasheet
Thread SizeM50 x 1.5
Cable Diameter Min30mm
Cable Diameter Max38mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP66, IP68
Product RangeGuardXcel Series
SVHCTo Be Advised
Technical Specifications
Thread Size
M50 x 1.5
Cable Diameter Max
38mm
Gland Colour
Black
Product Range
GuardXcel Series
Cable Diameter Min
30mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP66, IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
