Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BICS-21Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44AM6454
Product RangeGuardXcel Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.602 |
| 10+ | $0.534 |
| 25+ | $0.511 |
| 50+ | $0.491 |
| 100+ | $0.481 |
| 500+ | $0.471 |
| 1000+ | $0.462 |
| 5000+ | $0.452 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BICS-21Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44AM6454
Product RangeGuardXcel Series
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min3mm
Cable Diameter Max7mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP66, IP68
Product RangeGuardXcel Series
SVHCTo Be Advised
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
7mm
Gland Colour
Black
Product Range
GuardXcel Series
Cable Diameter Min
3mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP66, IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
