Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BICS-18
Newark Part No.44AM6450
Product RangeGuardXcel Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.99 |
| 10+ | $2.78 |
| 25+ | $2.57 |
| 50+ | $2.36 |
| 100+ | $2.31 |
| 250+ | $2.13 |
| 500+ | $2.04 |
| 1000+ | $2.02 |
Price for:Each
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BICS-18
Newark Part No.44AM6450
Product RangeGuardXcel Series
Technical Datasheet
Thread SizeM40 x 1.5
Cable Diameter Min20mm
Cable Diameter Max26mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourLight Gray
IP / NEMA RatingIP66, IP68
Product RangeGuardXcel Series
SVHCTo Be Advised
Technical Specifications
Thread Size
M40 x 1.5
Cable Diameter Max
26mm
Gland Colour
Light Gray
Product Range
GuardXcel Series
Cable Diameter Min
20mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP66, IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate