Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BFCSSW-05C
Newark Part No.44AM6421
Product RangeGuardXcel Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.401 |
| 10+ | $0.375 |
| 25+ | $0.347 |
| 50+ | $0.320 |
| 100+ | $0.306 |
| 250+ | $0.291 |
| 500+ | $0.269 |
| 1000+ | $0.264 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BFCSSW-05C
Newark Part No.44AM6421
Product RangeGuardXcel Series
Technical Datasheet
Internal Diameter41.4mm
External Diameter53mm
Fastener MaterialCR (Chloroprene Rubber)
Thread Size - Metric-
Fastener Plating-
Product RangeGuardXcel Series
SVHCTo Be Advised
Technical Specifications
Internal Diameter
41.4mm
Fastener Material
CR (Chloroprene Rubber)
Fastener Plating
-
SVHC
To Be Advised
External Diameter
53mm
Thread Size - Metric
-
Product Range
GuardXcel Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate