Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BFCSSW-03NCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44AM6418
Product RangeGuardXcel Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 750+ | $0.181 |
| 1500+ | $0.177 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BFCSSW-03NCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44AM6418
Product RangeGuardXcel Series
Technical Datasheet
Internal Diameter26mm
External Diameter37mm
Fastener MaterialNBR (Nitrile Butadiene Rubber)
Thread Size - Metric-
Fastener Plating-
Product RangeGuardXcel Series
SVHCTo Be Advised
Technical Specifications
Internal Diameter
26mm
Fastener Material
NBR (Nitrile Butadiene Rubber)
Fastener Plating
-
SVHC
To Be Advised
External Diameter
37mm
Thread Size - Metric
-
Product Range
GuardXcel Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
