Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BCCSM-17
Newark Part No.44AM6317
Product RangeGuardXcel Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 10+ | $2.500 |
| 25+ | $2.310 |
| 50+ | $2.120 |
| 100+ | $2.080 |
| 250+ | $1.920 |
| 500+ | $1.840 |
| 1000+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BCCSM-17
Newark Part No.44AM6317
Product RangeGuardXcel Series
Technical Datasheet
Conduit ConfigurationStraight
Trade Size-
Conduit MaterialNylon 6 (Polyamide 6)
Conduit ColourLight Grey
External Length53.8mm
IP / NEMA RatingIP54
Product RangeGuardXcel Series
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Nylon 6 (Polyamide 6)
External Length
53.8mm
Product Range
GuardXcel Series
Trade Size
-
Conduit Colour
Light Grey
IP / NEMA Rating
IP54
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate