Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BCCSM-12
Newark Part No.44AM6312
Product RangeGuardXcel Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.552 |
| 10+ | $0.515 |
| 25+ | $0.477 |
| 50+ | $0.440 |
| 100+ | $0.420 |
| 250+ | $0.400 |
| 500+ | $0.370 |
| 1000+ | $0.363 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BCCSM-12
Newark Part No.44AM6312
Product RangeGuardXcel Series
Technical Datasheet
Conduit ConfigurationStraight
Trade Size-
Conduit MaterialNylon 6 (Polyamide 6)
Conduit ColourLight Grey
External Length32.5mm
IP / NEMA RatingIP54
Product RangeGuardXcel Series
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Nylon 6 (Polyamide 6)
External Length
32.5mm
Product Range
GuardXcel Series
Trade Size
-
Conduit Colour
Light Grey
IP / NEMA Rating
IP54
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate