Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIC16-18P
Newark Part No.96J1100
Product RangeAIB/GT Series
Your Part Number
36,708 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $1.400 |
| 25+ | $1.380 |
| 50+ | $1.340 |
| 100+ | $0.711 |
Price for:Each
Minimum: 21
Multiple: 1
$29.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIC16-18P
Newark Part No.96J1100
Product RangeAIB/GT Series
Technical Datasheet
Product RangeAIB/GT Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use WithAIT/MS Series Circular Connectors
Contact PlatingSilver Plated Contacts
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
AIB/GT Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
AIT/MS Series Circular Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
