Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 9767-18-8Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 42AC1388 |
| Product Range | 97 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.100 |
| 5+ | $34.200 |
| 10+ | $32.490 |
| 25+ | $31.700 |
| 50+ | $30.220 |
Price for:Each
Minimum: 1
Multiple: 1
$36.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 9767-18-8Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 42AC1388 |
| Product Range | 97 |
| Technical Datasheet | |
| Connector Shell Size | 18 |
| Cable Diameter Max | 11.12mm |
| Strain Relief Material | Zinc Alloy |
| Product Range | 97 |
| For Use With | 97 Series MIL-C-5015 Circular Connectors |
| SVHC | To Be Advised |
Technical Specifications
| Connector Shell Size | 18 |
|---|---|
| Strain Relief Material | Zinc Alloy |
| For Use With | 97 Series MIL-C-5015 Circular Connectors |
| Cable Diameter Max | 11.12mm |
|---|---|
| Product Range | 97 |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 9767-18-8
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
