Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9767-12-4-417
Newark Part No.01H9424
Product Range97 Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9767-12-4-417
Newark Part No.01H9424
Product Range97 Series
Technical Datasheet
Connector Shell Size10SL / 12 / 12S
Cable Diameter Max5.55mm
Strain Relief Material-
Product Range97 Series
For Use WithMS/97 type connector
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
10SL / 12 / 12S
Strain Relief Material
-
For Use With
MS/97 type connector
Cable Diameter Max
5.55mm
Product Range
97 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate