Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9760-22PCopy
Newark Part No.96F4839
Product Range97 Series
Also Known As10-825917-022
Your Part Number
46 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $27.530 |
| 5+ | $26.470 |
| 10+ | $25.400 |
| 25+ | $24.430 |
| 50+ | $22.320 |
| 100+ | $21.180 |
| 250+ | $21.150 |
Price for:Each
Minimum: 1
Multiple: 1
$27.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9760-22PCopy
Newark Part No.96F4839
Product Range97 Series
Also Known As10-825917-022
Technical Datasheet
Accessory TypeDust Cap
For Use WithMS3106, MS3108 Size 22 Plugs
Connector Body MaterialMetal Body
Product Range97 Series
SVHCTo Be Advised
Alternatives for 9760-22P
1 Product Found
Product Overview
The 9760-22P is a Protection Cap made of metal. The dust cap/cover comes with a cadmium olive drab finished beaded chain. The cap for plugs have external threads for use on all plugs where a coupling nut is provided (MS3106 and MS3108). It is suitable for use with the 97 series MS circular connectors.
Applications
Defence, Military & Aerospace
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Metal Body
SVHC
To Be Advised
For Use With
MS3106, MS3108 Size 22 Plugs
Product Range
97 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
