Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9760-12Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.96F5942
Product Range97 Series
Also Known As10-825915-012
Your Part Number
33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.870 |
| 5+ | $7.680 |
| 10+ | $7.480 |
| 25+ | $7.090 |
| 50+ | $6.040 |
| 100+ | $5.680 |
| 250+ | $5.320 |
Price for:Each
Minimum: 1
Multiple: 1
$7.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9760-12Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.96F5942
Product Range97 Series
Also Known As10-825915-012
Technical Datasheet
Accessory TypeDust Cap
For Use WithMS3100, MS3101, MS3102 Size 12 Receptacles
Connector Body MaterialMetal Body
Product Range97 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Metal Body
SVHC
To Be Advised
For Use With
MS3100, MS3101, MS3102 Size 12 Receptacles
Product Range
97 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
