Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-67-22-8Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.96F4863
Product Range97 Series
Also Known As10-825923-221
Your Part Number
38 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $38.940 |
| 5+ | $37.530 |
| 10+ | $36.120 |
| 25+ | $35.490 |
| 50+ | $35.060 |
| 100+ | $34.630 |
| 250+ | $33.940 |
Price for:Each
Minimum: 1
Multiple: 1
$38.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-67-22-8Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.96F4863
Product Range97 Series
Also Known As10-825923-221
Technical Datasheet
Connector Shell Size20 / 22
Cable Diameter Max11.12mm
Strain Relief MaterialZinc Alloy
Product Range97 Series
For Use With97 Series Circular Connectors
SVHCTo Be Advised
Product Overview
The 97-67-22-8 is a water-resistant cable Clamp Assembly for use with standard cylindrical connector. To assure best results, the plug must be ordered with deviation (417), which supplies a washer on the shoulder of the plug shell.
- 1-3/16-18 Threads
Applications
Industrial
Contents
Clamp, Rubber bushing, Washer and Adapter.
Technical Specifications
Connector Shell Size
20 / 22
Strain Relief Material
Zinc Alloy
For Use With
97 Series Circular Connectors
Cable Diameter Max
11.12mm
Product Range
97 Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 97-67-22-8
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
