Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-67-22-10Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96F4861
Product Range97 Series
Also Known As10-825923-222
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $34.600 |
| 5+ | $34.260 |
| 10+ | $31.640 |
| 25+ | $30.440 |
| 50+ | $30.030 |
| 100+ | $28.630 |
Price for:Each
Minimum: 1
Multiple: 1
$34.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-67-22-10Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96F4861
Product Range97 Series
Also Known As10-825923-222
Technical Datasheet
Connector Shell Size20 / 22
Cable Diameter Max14.29mm
Strain Relief Material-
Product Range97 Series
For Use With97 Series Circular Connectors
SVHCTo Be Advised
Product Overview
The 97-67-22-10 is a water-resistant Cable Clamp for use with 97 series circular connectors, size-20/22 shell.
- 1-3/16-18 Thread
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
Connector Shell Size
20 / 22
Strain Relief Material
-
For Use With
97 Series Circular Connectors
Cable Diameter Max
14.29mm
Product Range
97 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
