| Quantity | Price |
|---|---|
| 1+ | $35.870 |
| 5+ | $35.200 |
| 10+ | $34.670 |
| 25+ | $34.070 |
| 50+ | $33.590 |
| 100+ | $33.100 |
| 250+ | $32.750 |
Product Information
Product Overview
The MIL-C-5015 series Miniaturized Standard Connector with gold-plated over nickel copper alloy contacts. Shell components are fabricated from high grade aluminium with grey anodize finish. Inserts are diallyl phthalate, providing high arc and insulation resistance under both humidity and thermal stress conditions. Connector using female inserts features a sandwich construction with the insert spun into a cartridge. The O-ring seal in both plugs and receptacles make connectors pressure-proof and water protected when mated. It is ideal for applications that demand a lightweight connector that meets MIL-C-5015 requirements.
- Quick, positive and bayonet coupling
Applications
Defence, Military & Aerospace
Technical Specifications
97 Series
Wall Mount Receptacle
Crimp Socket
20-7
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
8Contacts
Threaded
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate