Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-38-1216P-4(920)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46F2095
Product Range97 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 6+ | $114.460 |
| 10+ | $101.340 |
| 25+ | $95.980 |
| 50+ | $88.230 |
| 100+ | $79.880 |
| 250+ | $78.690 |
Price for:Pack of 100
Minimum: 6
Multiple: 6
$686.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-38-1216P-4(920)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46F2095
Product Range97 Series
Technical Datasheet
Product Range97 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min12AWG
For Use With97 Series Circular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
97 Series
Contact Termination Type
Crimp
Wire Size AWG Min
12AWG
Contact Plating
Silver Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
97 Series Circular Connectors
Contact Material
Copper
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
