Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-36-5PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96F6008
Product Range97 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $137.950 |
| 50+ | $136.030 |
| 100+ | $132.200 |
Price for:Each
Minimum: 25
Multiple: 25
$3,448.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-36-5PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96F6008
Product Range97 Series
Technical Datasheet
Product Range97 Series
No. of Contacts4Contacts
Contact GenderPin
Contact Termination TypeSolder
Contact PlatingSilver Plated Contacts
For Use WithSize 36 Shells
Insert Arrangement36-5
Connector Shell Size36
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
97 Series
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
Insert Arrangement
36-5
Contact Material
Copper Alloy
No. of Contacts
4Contacts
Contact Termination Type
Solder
For Use With
Size 36 Shells
Connector Shell Size
36
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
