Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-32-5SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.96F5995
Product Range97 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $46.980 |
| 50+ | $45.800 |
| 100+ | $42.550 |
| 250+ | $40.780 |
Price for:Each
Minimum: 25
Multiple: 25
$1,174.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-32-5SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.96F5995
Product Range97 Series
Technical Datasheet
Product Range97 Series
No. of Contacts2Contacts
Contact GenderSocket
Contact Termination TypeSolder
Contact PlatingSilver Plated Contacts
For Use WithAmphenol 97 Series Circular Connectors
Insert Arrangement32-5
Connector Shell Size32
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
97 Series
Contact Gender
Socket
Contact Plating
Silver Plated Contacts
Insert Arrangement
32-5
Contact Material
-
No. of Contacts
2Contacts
Contact Termination Type
Solder
For Use With
Amphenol 97 Series Circular Connectors
Connector Shell Size
32
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
