Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3108B-32(850)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.96F5991
Product Range97 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $53.810 |
| 50+ | $52.680 |
| 100+ | $49.590 |
| 250+ | $47.900 |
Price for:Each
Minimum: 25
Multiple: 25
$1,345.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3108B-32(850)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.96F5991
Product Range97 Series
Technical Datasheet
Product Range97 Series
Shell TypeSplit Shell Right Angle Plug
For Use WithSize 32 Inserts
Connector Body MaterialAluminum Alloy Body
Connector Shell Size32
SVHCTo Be Advised
Technical Specifications
Product Range
97 Series
For Use With
Size 32 Inserts
Connector Shell Size
32
Shell Type
Split Shell Right Angle Plug
Connector Body Material
Aluminum Alloy Body
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 97-3108B-32(850)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
