Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3108B-28(850)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.96F5907
Product Range97 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $35.660 |
| 5+ | $32.300 |
| 10+ | $30.200 |
| 25+ | $28.400 |
| 50+ | $26.350 |
| 100+ | $24.600 |
Price for:Each
Minimum: 1
Multiple: 1
$35.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3108B-28(850)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.96F5907
Product Range97 Series
Technical Datasheet
Product Range97 Series
Shell TypeSplit Shell Right Angle Plug
For Use With97 Series Circular Connectors
Connector Body MaterialAluminum Alloy Body
Connector Shell Size28
SVHCTo Be Advised
Alternatives for 97-3108B-28(850)
8 Products Found
Product Overview
The 97 series Standard Cylindrical Connector provides the interconnection solution for general-duty applications. Shell components are fabricated from high grade aluminium alloy to provide strength and environmental protection. This family of connector offers a wide variety of shell styles, contact patterns and accessory options.
- Environmental capability with the 417 suffix plus 9767 cable clamp
- Solder or crimp termination
- Wide selection of shell styles and insert patterns
- Wide selection of connector finishes -cadmium or non-cadmium
- Threaded coupling, hard dielectric inserts
- Solid or split shell construction
Applications
Industrial, Automotive, Robotics, Commercial
Technical Specifications
Product Range
97 Series
For Use With
97 Series Circular Connectors
Connector Shell Size
28
Shell Type
Split Shell Right Angle Plug
Connector Body Material
Aluminum Alloy Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
