Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-28-689Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.97M5061
Product RangeMCAX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-28-689Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.97M5061
Product RangeMCAX Series
Capacitance1000µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter16mm
Product Length38mm
Product Width-
Product Height-
Product RangeMCAX Series
ESR-
Ripple Current1.08A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Axial Leaded
Product Diameter
16mm
Product Width
-
Product Range
MCAX Series
Ripple Current
1.08A
Operating Temperature Max
105°C
SVHC
To Be Advised
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
38mm
Product Height
-
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
