Print Page
97-3106A-28(621)(0850)
Circular Shell, Mil-C-5015 Equivalent, 97 Series, Solid Shell Straight Plug, Size 28 Inserts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 97-3106A-28(621)(0850)Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 22H8908 |
| Product Range | 97 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $29.020 |
| 50+ | $28.410 |
| 100+ | $26.740 |
| 250+ | $25.830 |
Price for:Each
Minimum: 25
Multiple: 25
$725.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 97-3106A-28(621)(0850)Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 22H8908 |
| Product Range | 97 Series |
| Technical Datasheet | |
| Product Range | 97 Series |
| Shell Type | Solid Shell Straight Plug |
| For Use With | Size 28 Inserts |
| Connector Body Material | Aluminum Alloy Body |
| Connector Shell Size | 28 |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | 97 Series |
|---|---|
| For Use With | Size 28 Inserts |
| Connector Shell Size | 28 |
| Shell Type | Solid Shell Straight Plug |
|---|---|
| Connector Body Material | Aluminum Alloy Body |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 97-3106A-28(621)(0850)
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
