Need more?
| Quantity | Price |
|---|---|
| 1+ | $34.540 |
| 5+ | $32.380 |
| 10+ | $30.210 |
| 25+ | $26.400 |
| 50+ | $25.890 |
| 100+ | $25.270 |
| 250+ | $25.230 |
Product Information
Product Overview
The 97-3106A-18-1P is a 10-contact straight Circular Connector with silver-plated pin contacts, 18-1 insert arrangement and solid backshell. This 97 series plug is made of high grade aluminum alloy with olive drab chromate over cadmium finish. Inserts for solder style contacts are diallyl-phthalate. Coupling ring machined from solid aluminum bar stock for high tensile strength. Mates with all types of MS receptacles. Front shell includes polarizing keyway. Back shell is threaded for standard MS/AN fittings.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Single key/keyway polarization
- Threaded coupling, hard dielectric inserts
- Non-rotating contacts
- Sturdy, simple to assemble
Applications
Industrial, Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
97 Series
Straight Plug
Solder Pin
18-1
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
10Contacts
Threaded
Aluminum Alloy Body
Brass, Copper Alloy
N
To Be Advised
Technical Docs (2)
Alternatives for 97-3106A-18-1P
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate